
37FB4435-F
- Manufacturer
- MFR.Part #
- 37FB4435-F
- JLCPCB Part #
- C19332840
- Package
- -
- Description
- -40℃~+70℃ 35uF 440V ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 440V | |
| Tolerance | ±10% | |
| Capacitance | 35uF |

* Images are for reference only
37FB4435-F
Extended- Manufacturer
- MFR.Part #
- 37FB4435-F
- JLCPCB Part #
- C19332840
- Package
- -
- Description
- -40℃~+70℃ 35uF 440V ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
37FB4435-F
Extended- Manufacturer
- MFR.Part #
- 37FB4435-F
- JLCPCB Part #
- C19332840
- Package
- -
- Description
- -40℃~+70℃ 35uF 440V ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
37FB4435-F Specifications
37FB4435-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 440V | |
| Tolerance | ±10% | |
| Capacitance | 35uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 37FB4435-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

37FB4435-F Documents
37FB4435-F datasheets or manufacturer documentation.
Datasheet: 37FB4435-F Datasheet (PDF)
37FB4435-F Schematic Symbol & PCB Footprint
The 37FB4435-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.