
CIH03T33NJNC
- Manufacturer
- MFR.Part #
- CIH03T33NJNC
- JLCPCB Part #
- C19331273
- Package
- -
- Description
- 2.1Ω 33nH 4@100MHz 50mA ±5% - Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Inductance | 33nH | |
| Q @ Frequency | 4@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 2.1Ω |

* Images are for reference only
CIH03T33NJNC
Extended- Manufacturer
- MFR.Part #
- CIH03T33NJNC
- JLCPCB Part #
- C19331273
- Package
- -
- Description
- 2.1Ω 33nH 4@100MHz 50mA ±5% - Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CIH03T33NJNC
Extended- Manufacturer
- MFR.Part #
- CIH03T33NJNC
- JLCPCB Part #
- C19331273
- Package
- -
- Description
- 2.1Ω 33nH 4@100MHz 50mA ±5% - Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIH03T33NJNC Specifications
CIH03T33NJNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Inductance | 33nH | |
| Q @ Frequency | 4@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 2.1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIH03T33NJNC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIH03T33NJNC Schematic Symbol & PCB Footprint
The CIH03T33NJNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.