
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | - | |
| Wavelength - Dominant | 465nm~475nm | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Luminous Intensity | 210mcd~290mcd | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-213B/290TG/39-29-W03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | - | |
| Wavelength - Dominant | 465nm~475nm | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Luminous Intensity | 210mcd~290mcd | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-213B/290TG/39-29-W03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-213B/290TG/39-29-W03 datasheets or manufacturer documentation.
Datasheet: Z-213B/290TG/39-29-W03 Datasheet (PDF)
The Z-213B/290TG/39-29-W03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.