
MT2-0505SI
- Manufacturer
- MFR.Part #
- MT2-0505SI
- JLCPCB Part #
- C19313113
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 60% | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 10mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
MT2-0505SI
Extended- Manufacturer
- MFR.Part #
- MT2-0505SI
- JLCPCB Part #
- C19313113
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT2-0505SI
Extended- Manufacturer
- MFR.Part #
- MT2-0505SI
- JLCPCB Part #
- C19313113
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT2-0505SI Specifications
MT2-0505SI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 60% | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 10mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT2-0505SI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT2-0505SI Documents
MT2-0505SI datasheets or manufacturer documentation.
Datasheet: MT2-0505SI Datasheet (PDF)
MT2-0505SI Schematic Symbol & PCB Footprint
The MT2-0505SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.