
170684J250ME
- Manufacturer
- MFR.Part #
- 170684J250ME
- JLCPCB Part #
- C19310776
- Package
- -
- Description
- -55℃~+105℃ 200V 680nF ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 680nF |

* Images are for reference only
170684J250ME
Extended- Manufacturer
- MFR.Part #
- 170684J250ME
- JLCPCB Part #
- C19310776
- Package
- -
- Description
- -55℃~+105℃ 200V 680nF ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
170684J250ME
Extended- Manufacturer
- MFR.Part #
- 170684J250ME
- JLCPCB Part #
- C19310776
- Package
- -
- Description
- -55℃~+105℃ 200V 680nF ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
170684J250ME Specifications
170684J250ME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 680nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 170684J250ME. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

170684J250ME Documents
170684J250ME datasheets or manufacturer documentation.
Datasheet: 170684J250ME Datasheet (PDF)
170684J250ME Schematic Symbol & PCB Footprint
The 170684J250ME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.