
S29PL032J60BFW123
- Manufacturer
- MFR.Part #
- S29PL032J60BFW123
- JLCPCB Part #
- C19297973
- Package
- FBGA-48(6.2x8.2)
- Description
- -25℃~+85℃ 0.2uA 1,000,000 cycles 2.7V~3.6V 20 Years 32Mbit 60ns FBGA-48(6.2x8.2) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-48(6.2x8.2) | |
| Operating Temperature | -25℃~+85℃ | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 60ns | |
| Interface | Parallel | |
| Standby Supply Current | 0.2uA | |
| Program / Erase Cycles | 1,000,000 cycles |

* Images are for reference only
S29PL032J60BFW123
Extended- Manufacturer
- MFR.Part #
- S29PL032J60BFW123
- JLCPCB Part #
- C19297973
- Package
- FBGA-48(6.2x8.2)
- Description
- -25℃~+85℃ 0.2uA 1,000,000 cycles 2.7V~3.6V 20 Years 32Mbit 60ns FBGA-48(6.2x8.2) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S29PL032J60BFW123
Extended- Manufacturer
- MFR.Part #
- S29PL032J60BFW123
- JLCPCB Part #
- C19297973
- Package
- FBGA-48(6.2x8.2)
- Description
- -25℃~+85℃ 0.2uA 1,000,000 cycles 2.7V~3.6V 20 Years 32Mbit 60ns FBGA-48(6.2x8.2) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29PL032J60BFW123 Specifications
S29PL032J60BFW123 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-48(6.2x8.2) | |
| Operating Temperature | -25℃~+85℃ | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 60ns | |
| Interface | Parallel | |
| Standby Supply Current | 0.2uA | |
| Program / Erase Cycles | 1,000,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29PL032J60BFW123. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29PL032J60BFW123 Documents
S29PL032J60BFW123 datasheets or manufacturer documentation.
Datasheet: S29PL032J60BFW123 Datasheet (PDF)
S29PL032J60BFW123 Schematic Symbol & PCB Footprint
The S29PL032J60BFW123 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.