
CIG22H1R5MNE
- Manufacturer
- MFR.Part #
- CIG22H1R5MNE
- JLCPCB Part #
- C19275230
- Package
- 1008
- Description
- 1.5A 1.5uH 104mΩ 2.4A ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1008 | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 2.4A | |
| Tolerance | ±20% | |
| Current Rating | 1.5A | |
| DC Resistance(DCR) | 104mΩ |

* Images are for reference only
CIG22H1R5MNE
Extended- Manufacturer
- MFR.Part #
- CIG22H1R5MNE
- JLCPCB Part #
- C19275230
- Package
- 1008
- Description
- 1.5A 1.5uH 104mΩ 2.4A ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CIG22H1R5MNE
Extended- Manufacturer
- MFR.Part #
- CIG22H1R5MNE
- JLCPCB Part #
- C19275230
- Package
- 1008
- Description
- 1.5A 1.5uH 104mΩ 2.4A ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIG22H1R5MNE Specifications
CIG22H1R5MNE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1008 | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 2.4A | |
| Tolerance | ±20% | |
| Current Rating | 1.5A | |
| DC Resistance(DCR) | 104mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIG22H1R5MNE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIG22H1R5MNE Documents
CIG22H1R5MNE datasheets or manufacturer documentation.
Datasheet: CIG22H1R5MNE Datasheet (PDF)
CIG22H1R5MNE Schematic Symbol & PCB Footprint
The CIG22H1R5MNE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.