
* Images are for reference only
2036-09-B2LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2036-09-B2LF
- JLCPCB Part #
- C3660488
- Package
- SIP-3
- Description
- -55℃~+105℃ 10kA 250V 2pF 3 4.4mm 90V ±20% SIP-3 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.2035
10+
$1.8427
30+
$1.6156
100+
$1.3837
500+
$1.2790
1000+
$1.2323
Related Products
Welcome back, may I help you?