Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2016L300/16MR
2016L300/16MR - 1
2016L300/16MR - 2
2016L300/16MR - 3
2016L300/16MR - 4
Extended1/4
* Images are for reference only
2016L300/16MR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
2016L300/16MR
JLCPCB Part #
C315902
Package
2016
Description
-40℃~+85℃ 1.6W 10s 15mΩ 16V 3A 40A 48mΩ 5A 2016 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2016
Power Dissipation1.6W
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5A
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)48mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2016L300/16MR
2016L300/16MR

* Images are for reference only

2016L300/16MR

Extended
Manufacturer

Littelfuse

MFR.Part #
2016L300/16MR
JLCPCB Part #
C315902
Package
2016
Description
-40℃~+85℃ 1.6W 10s 15mΩ 16V 3A 40A 48mΩ 5A 2016 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2016L300/16MR

* Images are for reference only

2016L300/16MR
Extended
Manufacturer

Littelfuse

MFR.Part #
2016L300/16MR
JLCPCB Part #
C315902
Package
2016
Description
-40℃~+85℃ 1.6W 10s 15mΩ 16V 3A 40A 48mΩ 5A 2016 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2016L300/16MR Specifications

2016L300/16MR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2016
Power Dissipation1.6W
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5A
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)48mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2016L300/16MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2016L300/16MR Documents

2016L300/16MR datasheets or manufacturer documentation.

Datasheet: 2016L300/16MR Datasheet (PDF)

2016L300/16MR Schematic Symbol & PCB Footprint

The 2016L300/16MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.