



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sencoch Semiconductor | |
| Package | SOP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Response time | 2.5ms | |
| Standby Current | 100nA | |
| Voltage - Supply | 3.3V | |
| Features | On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | -5hpa~5hpa | |
| Module | Yes | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GZP6899D0.5KPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sencoch Semiconductor | |
| Package | SOP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Response time | 2.5ms | |
| Standby Current | 100nA | |
| Voltage - Supply | 3.3V | |
| Features | On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | -5hpa~5hpa | |
| Module | Yes | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GZP6899D0.5KPW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GZP6899D0.5KPW datasheets or manufacturer documentation.
Datasheet: GZP6899D0.5KPW Datasheet (PDF)
The GZP6899D0.5KPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.