
* Images are for reference only
1N5400
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5400
- JLCPCB Part #
- C5359861
- Package
- DO-201AD
- Description
- -65℃~+150℃ 150A 1V@3A 3A 50V 5uA@50V Independent DO-201AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2271
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 2207
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0501
300+
$0.0443
1250+
$0.0400
5000+
$0.0364
10000+
$0.0347
Related Products