
* Images are for reference only
SCJT1117B-ADJ
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SCJT1117B-ADJ
- JLCPCB Part #
- C1884534
- Package
- SOT-223
- Description
- -25℃~+125℃@(Tj) 1 1.2V~12V 1.3V@(1A) 15V 1A 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1531
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1528
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0518
300+
$0.0455
2500+
$0.0410
5000+
$0.0373
10000+
$0.0354
Related Products