
* Images are for reference only
KCA55L7UMF331KL01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- KCA55L7UMF331KL01L
- JLCPCB Part #
- C1864312
- Package
- SMD,6.1x5.1mm
- Description
- -55℃~+125℃ 250V 330pF X1,Y2 ±10% SMD,6.1x5.1mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1217
200+
$0.4339
400+
$0.4195
800+
$0.4114