
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-38-EP(12x12) | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 650V | |
| RDS(on) | 1.26Ω | |
| Type | MOSFET | |
| Length | 12mm | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Width | 12mm | |
| Operating temperature | -40℃~+115℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMM102T046MXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-38-EP(12x12) | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 650V | |
| RDS(on) | 1.26Ω | |
| Type | MOSFET | |
| Length | 12mm | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Width | 12mm | |
| Operating temperature | -40℃~+115℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMM102T046MXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMM102T046MXUMA1 datasheets or manufacturer documentation.
Datasheet: IMM102T046MXUMA1 Datasheet (PDF)
The IMM102T046MXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.