
ASTX-13-C-26.000MHZ-I15-T4
- Manufacturer
- MFR.Part #
- ASTX-13-C-26.000MHZ-I15-T4
- JLCPCB Part #
- C1853749
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 26MHz ±1.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 26MHz |

* Images are for reference only
ASTX-13-C-26.000MHZ-I15-T4
Extended- Manufacturer
- MFR.Part #
- ASTX-13-C-26.000MHZ-I15-T4
- JLCPCB Part #
- C1853749
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 26MHz ±1.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASTX-13-C-26.000MHZ-I15-T4
Extended- Manufacturer
- MFR.Part #
- ASTX-13-C-26.000MHZ-I15-T4
- JLCPCB Part #
- C1853749
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 26MHz ±1.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTX-13-C-26.000MHZ-I15-T4 Specifications
ASTX-13-C-26.000MHZ-I15-T4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTX-13-C-26.000MHZ-I15-T4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTX-13-C-26.000MHZ-I15-T4 Documents
ASTX-13-C-26.000MHZ-I15-T4 datasheets or manufacturer documentation.
Datasheet: ASTX-13-C-26.000MHZ-I15-T4 Datasheet (PDF)
ASTX-13-C-26.000MHZ-I15-T4 Schematic Symbol & PCB Footprint
The ASTX-13-C-26.000MHZ-I15-T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.