Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E72-2G4M05S1G
E72-2G4M05S1G - 1
E72-2G4M05S1G - 2
E72-2G4M05S1G - 3
Extended1/3
* Images are for reference only
E72-2G4M05S1G
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E72-2G4M05S1G
JLCPCB Part #
C17916839
Package
SMD,28.7x17.5mm
Description
-40℃~+85℃ -99dBm 10mA 150m、500m 3.3V 5dBm 7.6mA Bluetooth 5.2 CC2642 chip GPIO、JTAG IPEX interface SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,28.7x17.5mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power(Max)5dBm
Voltage - Supply3.3V
Utilized IC / PartCC2642 chip
Communication Distance150m、500m
Interface TypeGPIO、JTAG
Send Current10mA
Receive Current7.6mA
Wireless StandardBluetooth 5.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E72-2G4M05S1G
E72-2G4M05S1G

* Images are for reference only

E72-2G4M05S1G

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E72-2G4M05S1G
JLCPCB Part #
C17916839
Package
SMD,28.7x17.5mm
Description
-40℃~+85℃ -99dBm 10mA 150m、500m 3.3V 5dBm 7.6mA Bluetooth 5.2 CC2642 chip GPIO、JTAG IPEX interface SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E72-2G4M05S1G

* Images are for reference only

E72-2G4M05S1G
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E72-2G4M05S1G
JLCPCB Part #
C17916839
Package
SMD,28.7x17.5mm
Description
-40℃~+85℃ -99dBm 10mA 150m、500m 3.3V 5dBm 7.6mA Bluetooth 5.2 CC2642 chip GPIO、JTAG IPEX interface SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E72-2G4M05S1G Specifications

E72-2G4M05S1G technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,28.7x17.5mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power(Max)5dBm
Voltage - Supply3.3V
Utilized IC / PartCC2642 chip
Communication Distance150m、500m
Interface TypeGPIO、JTAG
Send Current10mA
Receive Current7.6mA
Wireless StandardBluetooth 5.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E72-2G4M05S1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E72-2G4M05S1G Documents

E72-2G4M05S1G datasheets or manufacturer documentation.

Datasheet: E72-2G4M05S1G Datasheet (PDF)

E72-2G4M05S1G Schematic Symbol & PCB Footprint

The E72-2G4M05S1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.