
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.08V~1.65V、1.08V~1.98V、1.65V~3.6V、1.65V~2V、2.8V~5.5V | |
| Sampling Rate | 8kHz~96kHz | |
| Interface | I2S、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX98091ETM+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.08V~1.65V、1.08V~1.98V、1.65V~3.6V、1.65V~2V、2.8V~5.5V | |
| Sampling Rate | 8kHz~96kHz | |
| Interface | I2S、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX98091ETM+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX98091ETM+T datasheets or manufacturer documentation.
Datasheet: MAX98091ETM+T Datasheet (PDF)
The MAX98091ETM+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.