This website requires JavaScript.
no-image

* Images are for reference only

HIF3MBW-50PA-2.54DSA(63)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3MBW-50PA-2.54DSA(63)
JLCPCB Part #
C17680156
Package
Plugin
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 25 2x25P 50P 82.8mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1526
180+ $1.6569
480+ $1.6022
1020+ $1.5749
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons