CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. VZ3TH8B171700L
VZ3TH8B171700L
Extended
* Images are for reference only

VZ3TH8B171700L

Attributes
Value
Manufacturer
Jinlong Machinery (Vybronics)
MFR.Part #
VZ3TH8B171700L
JLCPCB Part #
C17666811
Package
-
Description
-30℃~+70℃ 13000rpm 2.7V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerJinlong Machinery (Vybronics)
Package-
Operating Temperature-30℃~+70℃
TypeEccentric Rotating Mass (ERM)
Rated Speed13000rpm
Voltage Rating2.7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. VZ3TH8B171700L
VZ3TH8B171700L

* Images are for reference only

VZ3TH8B171700L

Extended
Manufacturer

Jinlong Machinery (Vybronics)

MFR.Part #
VZ3TH8B171700L
JLCPCB Part #
C17666811
Package
-
Description
-30℃~+70℃ 13000rpm 2.7V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VZ3TH8B171700L

* Images are for reference only

VZ3TH8B171700L

Extended
Manufacturer

Jinlong Machinery (Vybronics)

MFR.Part #
VZ3TH8B171700L
JLCPCB Part #
C17666811
Package
-
Description
-30℃~+70℃ 13000rpm 2.7V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VZ3TH8B171700L Specifications

VZ3TH8B171700L technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerJinlong Machinery (Vybronics)
Package-
Operating Temperature-30℃~+70℃
TypeEccentric Rotating Mass (ERM)
Rated Speed13000rpm
Voltage Rating2.7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VZ3TH8B171700L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VZ3TH8B171700L Schematic Symbol & PCB Footprint

The VZ3TH8B171700L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.