This website requires JavaScript.
no-image

* Images are for reference only

ASTMHTD-80.000MHZ-ZJ-E-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMHTD-80.000MHZ-ZJ-E-T3
JLCPCB Part #
C17652759
Package
SMD2520-4P
Description
-55℃~+125℃ 2.25V~3.63V 80MHz LVCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7304
200+ $8.2729
500+ $7.9965
1000+ $7.8599

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons