
QSCP251Q1R2C1GV001T
- Manufacturer
- MFR.Part #
- QSCP251Q1R2C1GV001T
- JLCPCB Part #
- C17650078
- Package
- 0603
- Description
- 1.2pF 250V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Voltage Rating | 250V | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
QSCP251Q1R2C1GV001T
Extended- Manufacturer
- MFR.Part #
- QSCP251Q1R2C1GV001T
- JLCPCB Part #
- C17650078
- Package
- 0603
- Description
- 1.2pF 250V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QSCP251Q1R2C1GV001T
Extended- Manufacturer
- MFR.Part #
- QSCP251Q1R2C1GV001T
- JLCPCB Part #
- C17650078
- Package
- 0603
- Description
- 1.2pF 250V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QSCP251Q1R2C1GV001T Specifications
QSCP251Q1R2C1GV001T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Voltage Rating | 250V | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSCP251Q1R2C1GV001T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QSCP251Q1R2C1GV001T Documents
QSCP251Q1R2C1GV001T datasheets or manufacturer documentation.
Datasheet: QSCP251Q1R2C1GV001T Datasheet (PDF)
QSCP251Q1R2C1GV001T Schematic Symbol & PCB Footprint
The QSCP251Q1R2C1GV001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.