
ASTMKH-32.768KHZ-LQ-D26-T
- Manufacturer
- MFR.Part #
- ASTMKH-32.768KHZ-LQ-D26-T
- JLCPCB Part #
- C17623021
- Package
- SMD
- Description
- -40℃~+85℃ 1.4uA 1.5V~3.63V 32.768kHz ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 1.4uA |

* Images are for reference only
ASTMKH-32.768KHZ-LQ-D26-T
Extended- Manufacturer
- MFR.Part #
- ASTMKH-32.768KHZ-LQ-D26-T
- JLCPCB Part #
- C17623021
- Package
- SMD
- Description
- -40℃~+85℃ 1.4uA 1.5V~3.63V 32.768kHz ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASTMKH-32.768KHZ-LQ-D26-T
Extended- Manufacturer
- MFR.Part #
- ASTMKH-32.768KHZ-LQ-D26-T
- JLCPCB Part #
- C17623021
- Package
- SMD
- Description
- -40℃~+85℃ 1.4uA 1.5V~3.63V 32.768kHz ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTMKH-32.768KHZ-LQ-D26-T Specifications
ASTMKH-32.768KHZ-LQ-D26-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 1.4uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTMKH-32.768KHZ-LQ-D26-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTMKH-32.768KHZ-LQ-D26-T Schematic Symbol & PCB Footprint
The ASTMKH-32.768KHZ-LQ-D26-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.