
SDURF1540
- Manufacturer
- MFR.Part #
- SDURF1540
- JLCPCB Part #
- C17616769
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.25V@15A 10uA@400V 15A 400V 45ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | ITO-220AC | |
| Voltage - Forward(Vf@If) | 1.25V@15A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 45ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |

* Images are for reference only
SDURF1540
Extended- Manufacturer
- MFR.Part #
- SDURF1540
- JLCPCB Part #
- C17616769
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.25V@15A 10uA@400V 15A 400V 45ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SDURF1540
Extended- Manufacturer
- MFR.Part #
- SDURF1540
- JLCPCB Part #
- C17616769
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.25V@15A 10uA@400V 15A 400V 45ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDURF1540 Specifications
SDURF1540 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | ITO-220AC | |
| Voltage - Forward(Vf@If) | 1.25V@15A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 45ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDURF1540. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDURF1540 Documents
SDURF1540 datasheets or manufacturer documentation.
Datasheet: SDURF1540 Datasheet (PDF)
SDURF1540 Schematic Symbol & PCB Footprint
The SDURF1540 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.