
* Images are for reference only
IS31LT3353-SDLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31LT3353-SDLS4-TR
- JLCPCB Part #
- C17612524
- Package
- SOT-89-5
- Description
- -40℃~+125℃ 1 1A 3% 300Hz~1MHz 6V~40V Analog、PWM Buck Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8781
200+
$0.3506
500+
$0.3394
1000+
$0.3329
Related Products