
FR1003GP-TP
- Manufacturer
- MFR.Part #
- FR1003GP-TP
- JLCPCB Part #
- C17609010
- Package
- Plugin
- Description
- -55℃~+150℃ 1.3V@10A 10A 150ns 200V 5uA@200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 1.3V@10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 5uA@200V |

* Images are for reference only
FR1003GP-TP
Extended- Manufacturer
- MFR.Part #
- FR1003GP-TP
- JLCPCB Part #
- C17609010
- Package
- Plugin
- Description
- -55℃~+150℃ 1.3V@10A 10A 150ns 200V 5uA@200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FR1003GP-TP
Extended- Manufacturer
- MFR.Part #
- FR1003GP-TP
- JLCPCB Part #
- C17609010
- Package
- Plugin
- Description
- -55℃~+150℃ 1.3V@10A 10A 150ns 200V 5uA@200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FR1003GP-TP Specifications
FR1003GP-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 1.3V@10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 5uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FR1003GP-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FR1003GP-TP Documents
FR1003GP-TP datasheets or manufacturer documentation.
Datasheet: FR1003GP-TP Datasheet (PDF)
FR1003GP-TP Schematic Symbol & PCB Footprint
The FR1003GP-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.