
* Images are for reference only
RM064PJ154CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RM064PJ154CS
- JLCPCB Part #
- C17604301
- Package
- -
- Description
- 150kΩ 31.25mW 4 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2361
200+
$0.0943
500+
$0.0911
1000+
$0.0895