GBU1510_T0_00601
Extended
* Images are for reference only

GBU1510_T0_00601

Attributes
Value
MFR.Part #
GBU1510_T0_00601
JLCPCB Part #
C17593697
Package
GBU-2
Description
-55℃~+150℃@(Tj) 1.05V@7.5A 15A 1kV 200A 5uA@1000V Single-Phase Rectifier GBU-2 Bridge Rectifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Bridge Rectifiers
ManufacturerPANJIT International
PackageGBU-2
Voltage - Forward(Vf@If)1.05V@7.5A
TypeSingle-Phase Rectifier
Non-Repetitive Peak Forward Surge Current200A
Voltage - DC Reverse(Vr)1kV
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Current - Rectified15A
Reverse Leakage Current (Ir)5uA@1000V