CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. VW0625SS001D
VW0625SS001D
Extended
* Images are for reference only

VW0625SS001D

Attributes
Value
Manufacturer
Jinlong Machinery (Vybronics)
MFR.Part #
VW0625SS001D
JLCPCB Part #
C17590958
Package
-
Description
-20℃~+60℃ 15000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerJinlong Machinery (Vybronics)
Package-
Operating Temperature-20℃~+60℃
TypeEccentric Rotating Mass (ERM)
Rated Speed15000rpm
Voltage Rating3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. VW0625SS001D
VW0625SS001D

* Images are for reference only

VW0625SS001D

Extended
Manufacturer

Jinlong Machinery (Vybronics)

MFR.Part #
VW0625SS001D
JLCPCB Part #
C17590958
Package
-
Description
-20℃~+60℃ 15000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VW0625SS001D

* Images are for reference only

VW0625SS001D

Extended
Manufacturer

Jinlong Machinery (Vybronics)

MFR.Part #
VW0625SS001D
JLCPCB Part #
C17590958
Package
-
Description
-20℃~+60℃ 15000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VW0625SS001D Specifications

VW0625SS001D technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerJinlong Machinery (Vybronics)
Package-
Operating Temperature-20℃~+60℃
TypeEccentric Rotating Mass (ERM)
Rated Speed15000rpm
Voltage Rating3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VW0625SS001D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VW0625SS001D Schematic Symbol & PCB Footprint

The VW0625SS001D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.