
MTE5052W-UBG
- Manufacturer
- MFR.Part #
- MTE5052W-UBG
- JLCPCB Part #
- C17584150
- Package
- Plugin
- Description
- -20℃~+85℃ 20° 3.5V 30mA 525nm 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 20° | |
| Forward Current | 30mA | |
| Voltage - Forward(Vf) | 3.5V | |
| Peak Wavelength | 525nm |

* Images are for reference only
MTE5052W-UBG
Extended- Manufacturer
- MFR.Part #
- MTE5052W-UBG
- JLCPCB Part #
- C17584150
- Package
- Plugin
- Description
- -20℃~+85℃ 20° 3.5V 30mA 525nm 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTE5052W-UBG
Extended- Manufacturer
- MFR.Part #
- MTE5052W-UBG
- JLCPCB Part #
- C17584150
- Package
- Plugin
- Description
- -20℃~+85℃ 20° 3.5V 30mA 525nm 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE5052W-UBG Specifications
MTE5052W-UBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 20° | |
| Forward Current | 30mA | |
| Voltage - Forward(Vf) | 3.5V | |
| Peak Wavelength | 525nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE5052W-UBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE5052W-UBG Schematic Symbol & PCB Footprint
The MTE5052W-UBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.