
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 90dB | |
| Voltage - Supply | 2.4V~3.6V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Auto calibration、Built-in temperature sensor、Soft reset | |
| Number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU9101MLE-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 90dB | |
| Voltage - Supply | 2.4V~3.6V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Auto calibration、Built-in temperature sensor、Soft reset | |
| Number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU9101MLE-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJU9101MLE-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.