
IS43DR16128C-25DBLI-TR
- Manufacturer
- MFR.Part #
- IS43DR16128C-25DBLI-TR
- JLCPCB Part #
- C17570038
- Package
- TWBGA-84(8x12.5)
- Description
- -40℃~+85℃ 1.7V~1.9V 18mA 2Gbit 400MHz 87mA Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-84(8x12.5) | |
| Clock Frequency | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop | |
| Current - Supply | 87mA | |
| Refresh Current | 18mA | |
| Memory Format | DDR2 SDRAM |

* Images are for reference only
IS43DR16128C-25DBLI-TR
Extended- Manufacturer
- MFR.Part #
- IS43DR16128C-25DBLI-TR
- JLCPCB Part #
- C17570038
- Package
- TWBGA-84(8x12.5)
- Description
- -40℃~+85℃ 1.7V~1.9V 18mA 2Gbit 400MHz 87mA Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IS43DR16128C-25DBLI-TR
Extended- Manufacturer
- MFR.Part #
- IS43DR16128C-25DBLI-TR
- JLCPCB Part #
- C17570038
- Package
- TWBGA-84(8x12.5)
- Description
- -40℃~+85℃ 1.7V~1.9V 18mA 2Gbit 400MHz 87mA Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS43DR16128C-25DBLI-TR Specifications
IS43DR16128C-25DBLI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-84(8x12.5) | |
| Clock Frequency | 400MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop | |
| Current - Supply | 87mA | |
| Refresh Current | 18mA | |
| Memory Format | DDR2 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS43DR16128C-25DBLI-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS43DR16128C-25DBLI-TR Documents
IS43DR16128C-25DBLI-TR datasheets or manufacturer documentation.
Datasheet: IS43DR16128C-25DBLI-TR Datasheet (PDF)
IS43DR16128C-25DBLI-TR Schematic Symbol & PCB Footprint
The IS43DR16128C-25DBLI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.