CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NKS1000P06S05
NKS1000P06S05
Extended
* Images are for reference only

NKS1000P06S05

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
NKS1000P06S05
JLCPCB Part #
C17563278
Package
SMD-10P,12.2x12.2mm
Description
-40℃~+85℃ 1 4.5V~14V 47uF 50mVp-p 55mA 600kHz 6A 93.5% 950mV~5.5V Open type Step-down type ±2.5% SMD-10P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSMD-10P,12.2x12.2mm
Output Current(Max)6A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
FunctionStep-down type
TypeOpen type
Voltage - Supply4.5V~14V
Capacitive Load(Max)47uF
Switching Frequency600kHz
Output Voltage950mV~5.5V
Quiescent Supply Current55mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NKS1000P06S05
NKS1000P06S05

* Images are for reference only

NKS1000P06S05

Extended
Manufacturer

NetPower Technologies

MFR.Part #
NKS1000P06S05
JLCPCB Part #
C17563278
Package
SMD-10P,12.2x12.2mm
Description
-40℃~+85℃ 1 4.5V~14V 47uF 50mVp-p 55mA 600kHz 6A 93.5% 950mV~5.5V Open type Step-down type ±2.5% SMD-10P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKS1000P06S05

* Images are for reference only

NKS1000P06S05

Extended
Manufacturer

NetPower Technologies

MFR.Part #
NKS1000P06S05
JLCPCB Part #
C17563278
Package
SMD-10P,12.2x12.2mm
Description
-40℃~+85℃ 1 4.5V~14V 47uF 50mVp-p 55mA 600kHz 6A 93.5% 950mV~5.5V Open type Step-down type ±2.5% SMD-10P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKS1000P06S05 Specifications

NKS1000P06S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSMD-10P,12.2x12.2mm
Output Current(Max)6A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
FunctionStep-down type
TypeOpen type
Voltage - Supply4.5V~14V
Capacitive Load(Max)47uF
Switching Frequency600kHz
Output Voltage950mV~5.5V
Quiescent Supply Current55mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKS1000P06S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NKS1000P06S05 Schematic Symbol & PCB Footprint

The NKS1000P06S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.