SRS3050N012N25W
Extended
* Images are for reference only

SRS3050N012N25W

Attributes
Value
MFR.Part #
SRS3050N012N25W
JLCPCB Part #
C17506184
Package
-
Description
1 12A 18V~75V 5V 60W 90.5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)12A
Output Power60W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90.5%
TypeOpen type
Capacitive Load(Max)7000uF
Voltage - Supply18V~75V
Frequency260kHz
Output Voltage5V
Ripple Noise180mVp-p
Quiescent Supply Current40mA