0900BL18B0200001E
Extended
* Images are for reference only

0900BL18B0200001E

Attributes
Value
MFR.Part #
0900BL18B0200001E
JLCPCB Part #
C17498019
Package
1206
Description
-40℃~+85℃ 180°@±10° 1dB 2dB 50Ω:200Ω 800MHz~1GHz 9.5dB 1206 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package1206
Frequency Range800MHz~1GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Amplitude Balance (Max)2dB
Insertion Loss (Max)1dB