
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 570nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 573nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA-B500YG G/W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 570nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 573nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA-B500YG G/W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SMA-B500YG G/W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.