
* Images are for reference only
AB-EZP06B-A3
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- AB-EZP06B-A3
- JLCPCB Part #
- C17471715
- Package
- SMD3030-2P
- Description
- 120° 12V 455nm Blue SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8542
200+
$0.7398
500+
$0.7156
1000+
$0.7044
Related Products

AB-EZP06R-A3
American Bright Optoelectronics Corporation
$1.8542

AB-EZP06B-B3
American Bright Optoelectronics Corporation
$1.8542

AB-EZD06R-A3
American Bright Optoelectronics Corporation
$1.5454

AB-EZP05N-B3-K40
American Bright Optoelectronics Corporation
$1.8847

SPMWH22296Q5SGT0S1
Samsung
$0.0176

S1W0-3030358003-0000003S-0P004
Seoul Semiconductor Inc.
$0.1594