
CA3262AQ96-G
- Manufacturer
- MFR.Part #
- CA3262AQ96-G
- JLCPCB Part #
- C17464542
- Package
- -
- Description
- -40℃~+125℃ 4 Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) - Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| Control Input Logic | Active High |

* Images are for reference only
CA3262AQ96-G
Extended- Manufacturer
- MFR.Part #
- CA3262AQ96-G
- JLCPCB Part #
- C17464542
- Package
- -
- Description
- -40℃~+125℃ 4 Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) - Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CA3262AQ96-G
Extended- Manufacturer
- MFR.Part #
- CA3262AQ96-G
- JLCPCB Part #
- C17464542
- Package
- -
- Description
- -40℃~+125℃ 4 Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) - Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA3262AQ96-G Specifications
CA3262AQ96-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3262AQ96-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA3262AQ96-G Schematic Symbol & PCB Footprint
The CA3262AQ96-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.