
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Type | Eccentric Rotating Mass (ERM) | |
| Rated Speed | 2550rpm | |
| Voltage Rating | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VJQ24-35F580C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Type | Eccentric Rotating Mass (ERM) | |
| Rated Speed | 2550rpm | |
| Voltage Rating | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VJQ24-35F580C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VJQ24-35F580C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.