BLU0603-4531-BT25W
Extended
* Images are for reference only

BLU0603-4531-BT25W

Attributes
Value
MFR.Part #
BLU0603-4531-BT25W
JLCPCB Part #
C17460738
Package
0603
Description
-55℃~+155℃ 100mW 4.53kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRCD Components, Inc.
Package0603
Resistance4.53kΩ
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃