
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 9V~65V | |
| Features | Enable/shutdown function | |
| Interface | I2C、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17854ACB/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 9V~65V | |
| Features | Enable/shutdown function | |
| Interface | I2C、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17854ACB/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17854ACB/V+ datasheets or manufacturer documentation.
Datasheet: MAX17854ACB/V+ Datasheet (PDF)
The MAX17854ACB/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.