
74LS469ANS
- Manufacturer
- MFR.Part #
- 74LS469ANS
- JLCPCB Part #
- C17447922
- Package
- -
- Description
- - Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Count Rate | 25MHz | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 945mW | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Cascade counter、Synchronous counting、Multi-mode counting | |
| Timing | Synchronous | |
| Resolution | 8 |

* Images are for reference only
74LS469ANS
Extended- Manufacturer
- MFR.Part #
- 74LS469ANS
- JLCPCB Part #
- C17447922
- Package
- -
- Description
- - Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74LS469ANS
Extended- Manufacturer
- MFR.Part #
- 74LS469ANS
- JLCPCB Part #
- C17447922
- Package
- -
- Description
- - Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS469ANS Specifications
74LS469ANS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Count Rate | 25MHz | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 945mW | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Cascade counter、Synchronous counting、Multi-mode counting | |
| Timing | Synchronous | |
| Resolution | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS469ANS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LS469ANS Schematic Symbol & PCB Footprint
The 74LS469ANS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.