
MAX2659ELT+TG126
- Manufacturer
- MFR.Part #
- MAX2659ELT+TG126
- JLCPCB Part #
- C17405829
- Package
- -
- Description
- -40℃~+85℃ 1.6V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V |

* Images are for reference only
MAX2659ELT+TG126
Extended- Manufacturer
- MFR.Part #
- MAX2659ELT+TG126
- JLCPCB Part #
- C17405829
- Package
- -
- Description
- -40℃~+85℃ 1.6V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX2659ELT+TG126
Extended- Manufacturer
- MFR.Part #
- MAX2659ELT+TG126
- JLCPCB Part #
- C17405829
- Package
- -
- Description
- -40℃~+85℃ 1.6V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2659ELT+TG126 Specifications
MAX2659ELT+TG126 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2659ELT+TG126. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2659ELT+TG126 Schematic Symbol & PCB Footprint
The MAX2659ELT+TG126 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.