FWPQ2614S-150L
Extended
* Images are for reference only

FWPQ2614S-150L

Attributes
Value
MFR.Part #
FWPQ2614S-150L
JLCPCB Part #
C17405039
Package
-
Description
1.31mΩ 14.3A 15uH 36A ±15% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAllied Components International
Package-
Current - Saturation(Isat)14.3A
Inductance15uH
Tolerance±15%
Current Rating36A
DC Resistance(DCR)1.31mΩ