Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2450AT45A0100001E
2450AT45A0100001E - 1
2450AT45A0100001E - 2
2450AT45A0100001E - 3
Extended1/3
* Images are for reference only
2450AT45A0100001E
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
2450AT45A0100001E
JLCPCB Part #
C17386231
Package
-
Description
-40℃~+125℃ 1.2mm 1.3dBi、1.5dBi、2.2dBi 100MHz 2.4GHz 2mm 3W 50Ω 9.5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerJohanson Dielectrics
Package-
Operating Temperature-40℃~+125℃
Antenna TypePatch Antenna
Peak Gain1.3dBi、1.5dBi、2.2dBi
Length9.5mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2450AT45A0100001E
2450AT45A0100001E

* Images are for reference only

2450AT45A0100001E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450AT45A0100001E
JLCPCB Part #
C17386231
Package
-
Description
-40℃~+125℃ 1.2mm 1.3dBi、1.5dBi、2.2dBi 100MHz 2.4GHz 2mm 3W 50Ω 9.5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450AT45A0100001E

* Images are for reference only

2450AT45A0100001E
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450AT45A0100001E
JLCPCB Part #
C17386231
Package
-
Description
-40℃~+125℃ 1.2mm 1.3dBi、1.5dBi、2.2dBi 100MHz 2.4GHz 2mm 3W 50Ω 9.5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450AT45A0100001E Specifications

2450AT45A0100001E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerJohanson Dielectrics
Package-
Operating Temperature-40℃~+125℃
Antenna TypePatch Antenna
Peak Gain1.3dBi、1.5dBi、2.2dBi
Length9.5mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2450AT45A0100001E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2450AT45A0100001E Schematic Symbol & PCB Footprint

The 2450AT45A0100001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.