
MAX297CPA+
- Manufacturer
- MFR.Part #
- MAX297CPA+
- JLCPCB Part #
- C17378571
- Package
- PDIP-8
- Description
- 1 8 Elliptic Filter、Low-pass Filter PDIP-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Filter Order | 8 | |
| Number of Filters | 1 | |
| Filter Type | Elliptic Filter、Low-pass Filter |

* Images are for reference only
MAX297CPA+
Extended- Manufacturer
- MFR.Part #
- MAX297CPA+
- JLCPCB Part #
- C17378571
- Package
- PDIP-8
- Description
- 1 8 Elliptic Filter、Low-pass Filter PDIP-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX297CPA+
Extended- Manufacturer
- MFR.Part #
- MAX297CPA+
- JLCPCB Part #
- C17378571
- Package
- PDIP-8
- Description
- 1 8 Elliptic Filter、Low-pass Filter PDIP-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX297CPA+ Specifications
MAX297CPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Filter Order | 8 | |
| Number of Filters | 1 | |
| Filter Type | Elliptic Filter、Low-pass Filter |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX297CPA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX297CPA+ Documents
MAX297CPA+ datasheets or manufacturer documentation.
Datasheet: MAX297CPA+ Datasheet (PDF)
MAX297CPA+ Schematic Symbol & PCB Footprint
The MAX297CPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.