
CMKT2907AG TR PBFREE
- Manufacturer
- MFR.Part #
- CMKT2907AG TR PBFREE
- JLCPCB Part #
- C17330540
- Package
- SOT-363
- Description
- -65℃~+150℃@(Tj) 1.6V@500mA,50mA 100@150mA,10V 10nA 2 PNP 200MHz 350mW 5V 600mA 60V PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | SOT-363 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 2 PNP | |
| DC Current Gain | 100@150mA,10V | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 1.6V@500mA,50mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 350mW | |
| type | PNP | |
| Current - Collector Cutoff | 10nA |

* Images are for reference only
CMKT2907AG TR PBFREE
Extended- Manufacturer
- MFR.Part #
- CMKT2907AG TR PBFREE
- JLCPCB Part #
- C17330540
- Package
- SOT-363
- Description
- -65℃~+150℃@(Tj) 1.6V@500mA,50mA 100@150mA,10V 10nA 2 PNP 200MHz 350mW 5V 600mA 60V PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMKT2907AG TR PBFREE
Extended- Manufacturer
- MFR.Part #
- CMKT2907AG TR PBFREE
- JLCPCB Part #
- C17330540
- Package
- SOT-363
- Description
- -65℃~+150℃@(Tj) 1.6V@500mA,50mA 100@150mA,10V 10nA 2 PNP 200MHz 350mW 5V 600mA 60V PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMKT2907AG TR PBFREE Specifications
CMKT2907AG TR PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | SOT-363 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 2 PNP | |
| DC Current Gain | 100@150mA,10V | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 1.6V@500mA,50mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 350mW | |
| type | PNP | |
| Current - Collector Cutoff | 10nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMKT2907AG TR PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMKT2907AG TR PBFREE Schematic Symbol & PCB Footprint
The CMKT2907AG TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.