
VG0832008
- Manufacturer
- MFR.Part #
- VG0832008
- JLCPCB Part #
- C17329264
- Package
- -
- Description
- -20℃~+60℃ 1.8V Linear Motor - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Linear Motor | |
| Voltage Rating | 1.8V |

* Images are for reference only
VG0832008
Extended- Manufacturer
- MFR.Part #
- VG0832008
- JLCPCB Part #
- C17329264
- Package
- -
- Description
- -20℃~+60℃ 1.8V Linear Motor - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VG0832008
Extended- Manufacturer
- MFR.Part #
- VG0832008
- JLCPCB Part #
- C17329264
- Package
- -
- Description
- -20℃~+60℃ 1.8V Linear Motor - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VG0832008 Specifications
VG0832008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Linear Motor | |
| Voltage Rating | 1.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VG0832008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VG0832008 Schematic Symbol & PCB Footprint
The VG0832008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.