
MTE2056N-UYG
- Manufacturer
- MFR.Part #
- MTE2056N-UYG
- JLCPCB Part #
- C17311573
- Package
- TO-18-2
- Description
- -20℃~+85℃ 2.3V 50mA 562nm TO-18-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-18-2 | |
| Operating Temperature | -20℃~+85℃ | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.3V | |
| Peak Wavelength | 562nm |

* Images are for reference only
MTE2056N-UYG
Extended- Manufacturer
- MFR.Part #
- MTE2056N-UYG
- JLCPCB Part #
- C17311573
- Package
- TO-18-2
- Description
- -20℃~+85℃ 2.3V 50mA 562nm TO-18-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTE2056N-UYG
Extended- Manufacturer
- MFR.Part #
- MTE2056N-UYG
- JLCPCB Part #
- C17311573
- Package
- TO-18-2
- Description
- -20℃~+85℃ 2.3V 50mA 562nm TO-18-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE2056N-UYG Specifications
MTE2056N-UYG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-18-2 | |
| Operating Temperature | -20℃~+85℃ | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.3V | |
| Peak Wavelength | 562nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE2056N-UYG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE2056N-UYG Schematic Symbol & PCB Footprint
The MTE2056N-UYG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.