Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. TSIC 716 TO92
TSIC 716 TO92
Extended
* Images are for reference only
TSIC 716 TO92
Attributes
Value
Manufacturer
Innovative Sensor Technology
MFR.Part #
TSIC 716 TO92
JLCPCB Part #
C17280075
Package
TO-92
Description
14bit 4.5V~5.5V Factory temperature calibration、Low power standby ±0.07℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerInnovative Sensor Technology
PackageTO-92
Voltage - Supply4.5V~5.5V
Tolerance±0.07℃
FeaturesFactory temperature calibration、Low-power standby
Temperature Resolution14bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. TSIC 716 TO92
TSIC 716 TO92

* Images are for reference only

TSIC 716 TO92

Extended
Manufacturer

Innovative Sensor Technology

MFR.Part #
TSIC 716 TO92
JLCPCB Part #
C17280075
Package
TO-92
Description
14bit 4.5V~5.5V Factory temperature calibration、Low power standby ±0.07℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSIC 716 TO92

* Images are for reference only

TSIC 716 TO92
Extended
Manufacturer

Innovative Sensor Technology

MFR.Part #
TSIC 716 TO92
JLCPCB Part #
C17280075
Package
TO-92
Description
14bit 4.5V~5.5V Factory temperature calibration、Low power standby ±0.07℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSIC 716 TO92 Specifications

TSIC 716 TO92 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerInnovative Sensor Technology
PackageTO-92
Voltage - Supply4.5V~5.5V
Tolerance±0.07℃
FeaturesFactory temperature calibration、Low-power standby
Temperature Resolution14bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSIC 716 TO92. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSIC 716 TO92 Schematic Symbol & PCB Footprint

The TSIC 716 TO92 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.