
S0AU500A471K1S2001W
- Manufacturer
- MFR.Part #
- S0AU500A471K1S2001W
- JLCPCB Part #
- C17258157
- Package
- SMD,0.6x0.6mm
- Description
- 470pF 50V ±10% SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD,0.6x0.6mm | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 470pF |

* Images are for reference only
S0AU500A471K1S2001W
Extended- Manufacturer
- MFR.Part #
- S0AU500A471K1S2001W
- JLCPCB Part #
- C17258157
- Package
- SMD,0.6x0.6mm
- Description
- 470pF 50V ±10% SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S0AU500A471K1S2001W
Extended- Manufacturer
- MFR.Part #
- S0AU500A471K1S2001W
- JLCPCB Part #
- C17258157
- Package
- SMD,0.6x0.6mm
- Description
- 470pF 50V ±10% SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S0AU500A471K1S2001W Specifications
S0AU500A471K1S2001W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD,0.6x0.6mm | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 470pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S0AU500A471K1S2001W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S0AU500A471K1S2001W Documents
S0AU500A471K1S2001W datasheets or manufacturer documentation.
Datasheet: S0AU500A471K1S2001W Datasheet (PDF)
S0AU500A471K1S2001W Schematic Symbol & PCB Footprint
The S0AU500A471K1S2001W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.